
SG5032CCN 7.372800M-HJGA3 | |
---|---|
DigiKey Part Number | SG5032CCN7.372800M-HJGA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 7.372800M-HJGA3 |
Description | XTAL OSC XO 7.3728MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 7.3728 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $15.09348 | $3,773.37 |