
SG5032CCN 14.745600M-HJGA3 | |
---|---|
DigiKey Part Number | SER3961TR-ND - Tape & Reel (TR) SER3961CT-ND - Cut Tape (CT) SER3961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 14.745600M-HJGA3 |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG5032CCN 14.745600M-HJGA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $9.04700 | $90.47 |
25 | $8.55160 | $213.79 |
50 | $8.19900 | $409.95 |
100 | $7.85990 | $785.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.43252 | $1,858.13 |
500 | $7.12528 | $3,562.64 |
750 | $6.95143 | $5,213.57 |
1,250 | $6.73852 | $8,423.15 |
1,750 | $6.60193 | $11,553.38 |
2,500 | $6.46021 | $16,150.52 |
3,000 | $6.38899 | $19,166.97 |
6,000 | $6.12534 | $36,752.04 |
6,250 | $6.11019 | $38,188.69 |