SG5032CAN 50.000000M-TJHA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $14.03196
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $13.72516
Datasheet
New at DigiKey
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CAN 50.000000M-TJHA0

DigiKey Part Number
114-SG5032CAN50.000000M-TJHA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG5032CAN 50.000000M-TJHA0
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.10997$6,109.97
Manufacturers Standard Package