
SG3225CAN 40.0000M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN40.0000M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN40.0000M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN40.0000M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 40.0000M-TJGA3 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $17.68400 | $176.84 |
| 25 | $16.72600 | $418.15 |
| 50 | $16.03360 | $801.68 |
| 100 | $15.37090 | $1,537.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.53660 | $3,634.15 |
| 500 | $13.93594 | $6,967.97 |
| 750 | $13.59628 | $10,197.21 |
| 1,250 | $13.18051 | $16,475.64 |
| 1,750 | $12.91367 | $22,598.92 |
| 2,500 | $12.63697 | $31,592.42 |

