SG5032CAN 33.333300M-TJHA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $14.04988
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $4.18450
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $15.15880
Datasheet
33.3333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CAN 33.333300M-TJHA3

DigiKey Part Number
114-SG5032CAN33.333300M-TJHA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG5032CAN 33.333300M-TJHA3
Description
XTAL OSC XO 33.33330HZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.051" (1.30mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CB 33.3333M-TJHSA3EPSON0114-SG-8018CB33.3333M-TJHSA3TR-ND$14.04988Parametric Equivalent
SG5032CAN 33.333300M-TJHA0EPSON0114-SG5032CAN33.333300M-TJHA0TR-ND$4.18450Parametric Equivalent
SG5032CAN 33.333300M-TJHABEPSON0114-SG5032CAN33.333300M-TJHAB-ND$15.15880Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.74272$3,435.68
Manufacturers Standard Package