Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VEN 200.000000M-CJHA3 | |
|---|---|
DigiKey Part Number | 114-SG3225VEN200.000000M-CJHA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 200.000000M-CJHA3 |
Description | XTAL OSC XO 200 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 25mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VEN 200.000000M-CJHA0 | EPSON | 0 | 114-SG3225VEN200.000000M-CJHA0TR-ND | $34.78023 | Parametric Equivalent |
| SG3225VEN 200.000000M-CJHA6 | EPSON | 0 | 114-SG3225VEN200.000000M-CJHA6TR-ND | $33.39985 | Parametric Equivalent |
| SG3225VEN 200.000000M-CJHAB | EPSON | 0 | 114-SG3225VEN200.000000M-CJHAB-ND | $136.64100 | Parametric Equivalent |
| SIT9365AE-2B3-33E200.000000 | SiTime | 0 | 1473-SIT9365AE-2B3-33E200.000000-ND | $127.52000 | Parametric Equivalent |
| XAL335200.000000K | Renesas Electronics Corporation | 0 | 800-XAL335200.000000KTR-ND | $15.86450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $122.14584 | $30,536.46 |




