Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VEN 156.250000M-DJHA6 | |
|---|---|
DigiKey Part Number | 114-SG3225VEN156.250000M-DJHA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 156.250000M-DJHA6 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VEN 156.250000M-DJHA0 | EPSON | 0 | 114-SG3225VEN156.250000M-DJHA0TR-ND | $34.78023 | Parametric Equivalent |
| SG3225VEN 156.250000M-DJHA3 | EPSON | 0 | 114-SG3225VEN156.250000M-DJHA3TR-ND | $113.66224 | Parametric Equivalent |
| SG3225VEN 156.250000M-DJHAB | EPSON | 0 | 114-SG3225VEN156.250000M-DJHAB-ND | $136.64100 | Parametric Equivalent |
| SIT9375AE-02B3-2510-156.250000E | SiTime | 0 | 1473-SIT9375AE-02B3-2510-156.250000ETR-ND | $42.23269 | Parametric Equivalent |
| SIT9501AE-02B3-2510-156.250000E | SiTime | 0 | 1473-SIT9501AE-02B3-2510-156.250000ETR-ND | $48.56736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $33.39985 | $66,799.70 |




