SG3225VEN 148.351640M-CJHA6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $34.78023
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $122.14584
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $136.64100
Datasheet
148.35164 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 148.351640M-CJHA6

DigiKey Part Number
114-SG3225VEN148.351640M-CJHA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VEN 148.351640M-CJHA6
Description
XTAL OSC XO 148.35164 MHZ LVDS S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
148.35164 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
25mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
15mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225VEN 148.351640M-CJHA0EPSON0114-SG3225VEN148.351640M-CJHA0TR-ND$34.78023Parametric Equivalent
SG3225VEN 148.351640M-CJHA3EPSON0114-SG3225VEN148.351640M-CJHA3TR-ND$122.14584Parametric Equivalent
SG3225VEN 148.351640M-CJHABEPSON0114-SG3225VEN148.351640M-CJHAB-ND$136.64100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$33.39985$66,799.70
Manufacturers Standard Package