SG3225VAN 80.000000M-KEGA6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $17.43780
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $56.73000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $42.97540
Datasheet
80 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VAN 80.000000M-KEGA6

DigiKey Part Number
114-SG3225VAN80.000000M-KEGA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VAN 80.000000M-KEGA6
Description
XTAL OSC XO 80.000000MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±30ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
30mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
20mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225VAN 80.000000M-KEGA0EPSON0114-SG3225VAN80.000000M-KEGA0TR-ND$17.43780Parametric Equivalent
SG3225VAN 80.000000M-KEGA3EPSON0SER3935CT-ND$56.73000Parametric Equivalent
SG3225VAN 80.000000M-KEGABEPSON0114-SG3225VAN80.000000M-KEGAB-ND$42.97540Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$17.43780$34,875.60
Manufacturers Standard Package