SG3225VAN 250.000000M-KEGA3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $17.43780
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $42.97540
Datasheet
250 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VAN 250.000000M-KEGA3

DigiKey Part Number
SER3933TR-ND - Tape & Reel (TR)
SER3933CT-ND - Cut Tape (CT)
SER3933DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225VAN 250.000000M-KEGA3
Description
XTAL OSC XO 250.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG3225VAN 250.000000M-KEGA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225VAN 250.000000M-KEGA0EPSON0114-SG3225VAN250.000000M-KEGA0TR-ND$17.43780Parametric Equivalent
SG3225VAN 250.000000M-KEGABEPSON0114-SG3225VAN250.000000M-KEGAB-ND$42.97540Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.73000$56.73
10$49.29600$492.96
25$46.62240$1,165.56
50$44.69380$2,234.69
100$42.84880$4,284.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$40.52740$10,131.85
500$38.85744$19,428.72
750$37.91339$28,435.04
1,250$36.75767$45,947.09
1,750$36.01646$63,028.81
Manufacturers Standard Package