
SG3225VAN 100.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER4356TR-ND - Tape & Reel (TR) SER4356CT-ND - Cut Tape (CT) SER4356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 100.000000M-KEGA3 |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VAN 100.000000M-KEGA0 | EPSON | 26 | 114-SG3225VAN100.000000M-KEGA0CT-ND | $27.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.73000 | $56.73 |
| 10 | $49.29600 | $492.96 |
| 25 | $46.62240 | $1,165.56 |
| 50 | $44.69380 | $2,234.69 |
| 100 | $42.84880 | $4,284.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $40.52740 | $10,131.85 |
| 500 | $38.85744 | $19,428.72 |
| 750 | $37.91339 | $28,435.04 |
| 1,250 | $36.75767 | $45,947.09 |
| 1,750 | $36.01646 | $63,028.81 |










