
SG3225EEN 166.015625M-CJGA0 | |
---|---|
DigiKey Part Number | 114-SG3225EEN166.015625M-CJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 166.015625M-CJGA0 |
Description | XTAL OSC XO 166.015625 MHZ LVPL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 166.015625 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 166.015625 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 25mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $51.20995 | $51,209.95 |