SG3225EEN 125.000000M-DDGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $51.83194
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $123.53416
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $51.31875
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $51.83194
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $51.83194
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: $34.49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.47749
Datasheet
6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EEN 125.000000M-DDGA3

DigiKey Part Number
114-SG3225EEN125.000000M-DDGA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225EEN 125.000000M-DDGA3
Description
XTAL OSC XO 125 MHZ LVPECL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
25mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$123.53416$30,883.54
Manufacturers Standard Package