
SG3225EAN 156.250000M-KEGA3 | |
---|---|
DigiKey Part Number | SER3924TR-ND - Tape & Reel (TR) SER3924CT-ND - Cut Tape (CT) SER3924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225EAN 156.250000M-KEGA3 |
Description | XTAL OSC XO 156.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.64000 | $49.64 |
10 | $43.16900 | $431.69 |
25 | $40.82400 | $1,020.60 |
50 | $39.13820 | $1,956.91 |
100 | $38.03680 | $3,803.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $35.48816 | $8,872.04 |
500 | $34.02550 | $17,012.75 |
750 | $33.19867 | $24,899.00 |
1,250 | $32.18633 | $40,232.91 |
1,750 | $31.53698 | $55,189.71 |
2,500 | $31.07580 | $77,689.50 |