SG3225EAN 150.000000M-KEGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $16.23380
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $16.23377
Datasheet
6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EAN 150.000000M-KEGA3

DigiKey Part Number
SER3923TR-ND - Tape & Reel (TR)
SER3923CT-ND - Cut Tape (CT)
SER3923DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225EAN 150.000000M-KEGA3
Description
XTAL OSC XO 150.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
150 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.80000$18.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$39.44632$9,861.58
Manufacturers Standard Package