


SIT8924BM-11-18E-33.333333 | |
---|---|
DigiKey Part Number | 1473-SIT8924BM-11-18E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-11-18E-33.333333 |
Description | OSCM MEMS 33.333333MHZ SMD |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333333 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.74000 | $67.74 |
10 | $58.88100 | $588.81 |
25 | $55.68360 | $1,392.09 |
50 | $53.38460 | $2,669.23 |
100 | $51.18160 | $5,118.16 |
250 | $48.41076 | $12,102.69 |
500 | $46.41712 | $23,208.56 |
1,000 | $44.50814 | $44,508.14 |