SG3225CAN 12.0000M-TJHA6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $13.13628
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $15.12368
Datasheet
New at DigiKey
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225CAN 12.0000M-TJHA6

DigiKey Part Number
114-SG3225CAN12.0000M-TJHA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225CAN 12.0000M-TJHA6
Description
XTAL OSC XO 12.2880MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.88750$7,775.00
Manufacturers Standard Package