New at DigiKey
XO (Standard) CMOS 1.2 MHz ~ 50 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8200CJ-TJJSE

DigiKey Part Number
114-SG-8200CJ-TJJSE-ND
Manufacturer
Manufacturer Product Number
SG-8200CJ-TJJSE
Description
OSC PROG CMOS 50PPM ST SLOWER
Customer Reference
Detailed Description
XO (Standard) CMOS 1.2 MHz ~ 50 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
EPSON
Voltage - Supply
1.62V ~ 3.63V
Series
Frequency Stability
±50ppm
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
4-SMD, No Lead
Type
XO (Standard)
Supplier Device Package
4-SMD (2x1.6)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Available Frequency Range
1.2 MHz ~ 50 MHz
Height - Seated (Max)
0.028" (0.70mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 666
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$26.47000$26.47
10$22.98700$229.87
25$21.73760$543.44
50$20.83980$1,041.99
100$19.97740$1,997.74
250$18.89400$4,723.50
500$18.11378$9,056.89
1,000$17.36644$17,366.44
2,500$16.42679$41,066.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.