New at DigiKey
XO (Standard) CMOS 1.2 MHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8200CJ-TJJSA

DigiKey Part Number
114-SG-8200CJ-TJJSA-ND
Manufacturer
Manufacturer Product Number
SG-8200CJ-TJJSA
Description
OSC PROG CMOS 50PPM ST DEF
Customer Reference
Detailed Description
XO (Standard) CMOS 1.2 MHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1.2 MHz ~ 170 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 666
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.54000$27.54
10$23.90800$239.08
25$22.60920$565.23
50$21.67360$1,083.68
100$20.77660$2,077.66
250$19.64972$4,912.43
500$18.83826$9,419.13
1,000$18.06107$18,061.07
2,500$17.08385$42,709.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.