
SG-8200CG-TJJTE | |
|---|---|
DigiKey Part Number | 114-SG-8200CG-TJJTE-ND |
Manufacturer | |
Manufacturer Product Number | SG-8200CG-TJJTE |
Description | OSC PROG CMOS 50PPM /ST SLOWER |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1.2 MHz ~ 50 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1.2 MHz ~ 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $21.74600 | $217.46 |
| 25 | $20.56680 | $514.17 |
| 50 | $19.71520 | $985.76 |
| 100 | $18.90040 | $1,890.04 |
| 250 | $17.87484 | $4,468.71 |
| 500 | $17.13674 | $8,568.37 |
| 1,000 | $16.42960 | $16,429.60 |
| 2,500 | $15.54044 | $38,851.10 |

