New at DigiKey
XO (Standard) CMOS 1.2 MHz ~ 50 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8200CG-TJJSE

DigiKey Part Number
114-SG-8200CG-TJJSE-ND
Manufacturer
Manufacturer Product Number
SG-8200CG-TJJSE
Description
OSC PROG CMOS 50PPM ST SLOWER
Customer Reference
Detailed Description
XO (Standard) CMOS 1.2 MHz ~ 50 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1.2 MHz ~ 50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.033" (0.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 666
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.99000$24.99
10$21.74600$217.46
25$20.56680$514.17
50$19.71520$985.76
100$18.90040$1,890.04
250$17.87484$4,468.71
500$17.13674$8,568.37
1,000$16.42960$16,429.60
2,500$15.54044$38,851.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.