


SG-8201CG-TBHQC | |
|---|---|
DigiKey Part Number | 114-SG-8201CG-TBHQC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8201CG-TBHQC |
Description | OSC PROG CMOS 15PPM /OE FAST |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 75 MHz ~ 125 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 75 MHz ~ 125 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±15ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $23.90800 | $239.08 |
| 25 | $22.60920 | $565.23 |
| 50 | $21.67360 | $1,083.68 |
| 100 | $20.77660 | $2,077.66 |
| 250 | $19.64972 | $4,912.43 |
| 500 | $18.83826 | $9,419.13 |
| 1,000 | $18.06107 | $18,061.07 |
| 2,500 | $17.08385 | $42,709.63 |

