


SG-8101CG-TJHSC | |
|---|---|
DigiKey Part Number | SG-8101CG-TJHSC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CG-TJHSC |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 20 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $32.90200 | $329.02 |
| 25 | $31.11680 | $777.92 |
| 50 | $29.83080 | $1,491.54 |
| 100 | $28.59770 | $2,859.77 |
| 250 | $27.04740 | $6,761.85 |
| 500 | $25.93176 | $12,965.88 |
| 1,000 | $24.86305 | $24,863.05 |
| 2,500 | $23.51931 | $58,798.28 |

