
RX-8803SAUA0 PURE SN | |
---|---|
DigiKey Part Number | 114-RX-8803SAUA0PURESNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-8803SAUA0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.72615 | $26,726.15 |
2,000 | $26.14415 | $52,288.30 |
3,000 | $25.85285 | $77,558.55 |