4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CG 50.0000M-TJHSA3

DigiKey Part Number
114-SG-8018CG50.0000M-TJHSA3TR-ND - Tape & Reel (TR)
114-SG-8018CG50.0000M-TJHSA3CT-ND - Cut Tape (CT)
114-SG-8018CG50.0000M-TJHSA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-8018CG 50.0000M-TJHSA3
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
2.5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.52000$15.52
10$13.52400$135.24
25$12.78600$319.65
50$12.25740$612.87
100$11.74990$1,174.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.11212$2,778.03
500$10.65278$5,326.39
750$10.39316$7,794.87
1,250$10.07516$12,593.95
1,750$9.87107$17,274.37
2,500$9.65939$24,148.47
3,000$9.55295$28,658.85
6,000$9.15926$54,955.56
6,250$9.13657$57,103.56
Manufacturers Standard Package