SG-8018CE 25.0000M-TJHPA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $4.85767
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $73.47140
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CE 25.0000M-TJHPA

DigiKey Part Number
114-SG-8018CE25.0000M-TJHPA-ND
Manufacturer
Manufacturer Product Number
SG-8018CE 25.0000M-TJHPA
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG-8018CE 25.0000M-TJHPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Current - Supply (Max)
8.1mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
3.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CE 25.0000M-TJHPA0EPSON0114-SG-8018CE25.0000M-TJHPA0TR-ND$4.85767Parametric Equivalent
SG-9101CE 25.0000M-C02PHACABEPSON0114-SG-9101CE25.0000M-C02PHACAB-ND$73.47140Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types