
SG-8018CA 40.0000M-TJHPA3 | |
---|---|
DigiKey Part Number | 114-SG-8018CA40.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CA40.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CA40.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CA 40.0000M-TJHPA3 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $9.19500 | $91.95 |
25 | $8.69960 | $217.49 |
50 | $8.33900 | $416.95 |
100 | $7.99410 | $799.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.55960 | $1,889.90 |
500 | $7.24680 | $3,623.40 |
750 | $7.07008 | $5,302.56 |
1,250 | $6.85357 | $8,566.96 |
1,750 | $6.71463 | $11,750.60 |
2,500 | $6.57052 | $16,426.30 |
3,000 | $6.49807 | $19,494.21 |
6,000 | $6.22996 | $37,379.76 |
6,250 | $6.21452 | $38,840.75 |