SG-8003LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8003LB-PEL

DigiKey Part Number
SG-8003LB-PEL-ND
Manufacturer
Manufacturer Product Number
SG-8003LB-PEL
Description
XTAL OSC PROG XO CMOS 1.8V 50PPM
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 166 MHz Programmable Oscillator 1.8V Enable/Disable 4-SOJ, 2.54mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 166 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 2.54mm pitch
Supplier Device Package
4-SOJ
Size / Dimension
0.197" L x 0.110" W (5.00mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
8 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable