
SG-8003LB-PEC | |
---|---|
DigiKey Part Number | SG-8003LB-PEC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8003LB-PEC |
Description | XTAL OSC PRG XO CMOS 1.8V 100PPM |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 166 MHz Programmable Oscillator 1.8V Enable/Disable 4-SOJ, 2.54mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 166 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 2.54mm pitch | |
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.197" L x 0.110" W (5.00mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 8 mA |