SG-8002CA 32.0000M-PCBL3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.20150
Datasheet

Direct


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $11.36321
Datasheet
SG-8002CA/E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CA 32.0000M-PCBL3

DigiKey Part Number
SG-8002CA32.0000M-PCBL3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8002CA 32.0000M-PCBL3
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
28mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
16mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$48.19804$12,049.51
Manufacturers Standard Package