
SG-8002CA 22.1184M-PCMB | |
---|---|
DigiKey Part Number | SG-8002CA22.1184M-PCMB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8002CA 22.1184M-PCMB |
Description | XTAL OSC XO 22.1184MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 22.1184 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 28mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 16mA |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $47.20840 | $2,360.42 |