Similar

SG-3030JF 32.7680KB3:PURE SN | |
|---|---|
DigiKey Part Number | SG-3030JF32.7680KB3:PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-3030JF 32.7680KB3:PURE SN |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 5.5V |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 2µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SOJ, 5.08mm pitch |
Base Resonator | Supplier Device Package 4-SOJ |
Type | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-3031CM 32.7680KB3 | EPSON | 2,393 | 114-SG-3031CM32.7680KB3CT-ND | $31.32000 | Similar |


