
SG-210STF 8.0000MY0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF8.0000MY0TR-ND - Tape & Reel (TR) 114-SG-210STF8.0000MY0CT-ND - Cut Tape (CT) 114-SG-210STF8.0000MY0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 8.0000MY0 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.91200 | $89.12 |
| 25 | $8.42520 | $210.63 |
| 50 | $8.07840 | $403.92 |
| 100 | $7.74380 | $774.38 |
| 250 | $7.32304 | $1,830.76 |
| 500 | $7.02018 | $3,510.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.61948 | $5,619.48 |
| 2,000 | $5.38718 | $10,774.36 |
| 3,000 | $5.25587 | $15,767.61 |
| 5,000 | $5.09506 | $25,475.30 |
| 7,000 | $4.99190 | $34,943.30 |
| 10,000 | $4.88485 | $48,848.50 |

