
FC-135R 32.7680KA-A0 | |
---|---|
DigiKey Part Number | 114-FC-135R32.7680KA-A0TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KA-A0CT-ND - Cut Tape (CT) 114-FC-135R32.7680KA-A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-A0 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $4.37900 | $43.79 |
25 | $4.14240 | $103.56 |
50 | $3.97120 | $198.56 |
100 | $3.80730 | $380.73 |
250 | $3.60068 | $900.17 |
500 | $3.45152 | $1,725.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.30877 | $3,308.77 |
2,000 | $3.17192 | $6,343.84 |
3,000 | $3.09455 | $9,283.65 |
5,000 | $2.99976 | $14,998.80 |
7,000 | $2.93895 | $20,572.65 |
10,000 | $2.87587 | $28,758.70 |
12,000 | $2.84413 | $34,129.56 |
24,000 | $2.72676 | $65,442.24 |
25,000 | $2.72000 | $68,000.00 |