
SG-210STF 72.0000ML0 | |
---|---|
DigiKey Part Number | 114-SG-210STF72.0000ML0TR-ND - Tape & Reel (TR) 114-SG-210STF72.0000ML0CT-ND - Cut Tape (CT) 114-SG-210STF72.0000ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 72.0000ML0 |
Description | XTAL OSC XO 72.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 72 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $8.24400 | $82.44 |
25 | $7.79720 | $194.93 |
50 | $7.47520 | $373.76 |
100 | $7.16570 | $716.57 |
250 | $6.77672 | $1,694.18 |
500 | $6.49654 | $3,248.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.55413 | $3,554.13 |
2,000 | $3.40716 | $6,814.32 |
3,000 | $3.32403 | $9,972.09 |
5,000 | $3.22224 | $16,111.20 |
7,000 | $3.15692 | $22,098.44 |
10,000 | $3.08916 | $30,891.60 |
12,000 | $3.05509 | $36,661.08 |
24,000 | $2.92905 | $70,297.20 |
25,000 | $2.92178 | $73,044.50 |