


TVS-SMAJK-24 | |
---|---|
DigiKey Part Number | 4491-TVS-SMAJK-24-ND |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | TVS-SMAJK-24 |
Description | TVS SMA 400W Kit 24 values 5ea |
Customer Reference | |
Detailed Description | TVS Diode Kit 12V ~ 440V Breakdown Surface Mount 120 Pieces (24 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yenyo Technology | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 120 Pieces (24 Values - 5 Each) | |
Voltage - Breakdown | 12V ~ 440V | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.14000 | $211.14 |
2 | $203.32000 | $406.64 |
5 | $195.50000 | $977.50 |
10 | $187.68000 | $1,876.80 |