SG-210STF 48.0000MY3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $15.93320
Datasheet
48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 48.0000MY3

DigiKey Part Number
SG-210STF48.0000MY3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-210STF 48.0000MY3
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 48.0000MYEPSON0SG-210STF48.0000MY-ND$15.93320Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.98456$3,996.14
Manufacturers Standard Package