
SG-210STF 48.0000ML0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF48.0000ML0TR-ND - Tape & Reel (TR) 114-SG-210STF48.0000ML0CT-ND - Cut Tape (CT) 114-SG-210STF48.0000ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 48.0000ML0 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.90000 | $49.00 |
| 25 | $4.63360 | $115.84 |
| 50 | $4.44280 | $222.14 |
| 100 | $4.25870 | $425.87 |
| 250 | $4.02720 | $1,006.80 |
| 500 | $3.86082 | $1,930.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.70099 | $3,700.99 |
| 2,000 | $3.54799 | $7,095.98 |
| 3,000 | $3.46142 | $10,384.26 |
| 5,000 | $3.35542 | $16,777.10 |
| 7,000 | $3.28740 | $23,011.80 |
| 10,000 | $3.21683 | $32,168.30 |

