
SG-210STF 33.3300ML0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF33.3300ML0TR-ND - Tape & Reel (TR) 114-SG-210STF33.3300ML0CT-ND - Cut Tape (CT) 114-SG-210STF33.3300ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 33.3300ML0 |
Description | XTAL OSC XO 33.3300MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.90000 | $49.00 |
| 25 | $4.63360 | $115.84 |
| 50 | $4.44280 | $222.14 |
| 100 | $4.25870 | $425.87 |
| 250 | $4.02720 | $1,006.80 |
| 500 | $3.86082 | $1,930.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.70099 | $3,700.99 |
| 2,000 | $3.54799 | $7,095.98 |
| 3,000 | $3.46142 | $10,384.26 |
| 5,000 | $3.35542 | $16,777.10 |
| 7,000 | $3.28740 | $23,011.80 |
| 10,000 | $3.21683 | $32,168.30 |

