SG-210STF 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 32.0000ML3

DigiKey Part Number
114-SG-210STF32.0000ML3TR-ND - Tape & Reel (TR)
114-SG-210STF32.0000ML3CT-ND - Cut Tape (CT)
114-SG-210STF32.0000ML3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 32.0000ML3
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,115
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.54000$19.54
10$16.98900$169.89
25$16.06080$401.52
50$15.39720$769.86
100$14.76090$1,476.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.95968$3,489.92
500$13.38278$6,691.39
750$13.05669$9,792.52
1,250$12.65735$15,821.69
1,750$12.40114$21,701.99
2,500$12.13533$30,338.33
3,000$12.00183$36,005.49
6,000$11.50754$69,045.24
6,250$11.47908$71,744.25
Manufacturers Standard Package