
FC-135R 32.7680KA-AG0 | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KA-AG0TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KA-AG0CT-ND - Cut Tape (CT) 114-FC-135R32.7680KA-AG0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-AG0 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-135R 32.7680KA-AG0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.65360 | $91.34 |
| 50 | $3.50400 | $175.20 |
| 100 | $3.35850 | $335.85 |
| 250 | $3.17612 | $794.03 |
| 500 | $3.04458 | $1,522.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.91863 | $2,918.63 |
| 2,000 | $2.79794 | $5,595.88 |
| 3,000 | $2.72965 | $8,188.95 |
| 5,000 | $2.64604 | $13,230.20 |
| 7,000 | $2.59239 | $18,146.73 |
| 10,000 | $2.53671 | $25,367.10 |









