TG2016SMN 48.0000M-MCGNNM0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 990
Unit Price: $6.90000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $28.59892
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $3.96827
Datasheet

Parametric Equivalent


EPSON
In Stock: 498
Unit Price: $35.72000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $3.96827
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $15.99322
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $13.78730
Datasheet
TG2016SMN16.3690M-ECGNNMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 48.0000M-MCGNNM0

DigiKey Part Number
114-TG2016SMN48.0000M-MCGNNM0TR-ND - Tape & Reel (TR)
114-TG2016SMN48.0000M-MCGNNM0CT-ND - Cut Tape (CT)
114-TG2016SMN48.0000M-MCGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 48.0000M-MCGNNM0
Description
XTAL OSC TCXO 48.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 48.0000M-MCGNNM0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
10$6.01900$60.19
25$5.69520$142.38
50$5.46040$273.02
100$5.23370$523.37
250$4.94960$1,237.40
500$4.74480$2,372.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.54848$4,548.48
2,000$4.36045$8,720.90
3,000$4.25415$12,762.45
5,000$4.12393$20,619.65
7,000$4.04039$28,282.73
10,000$3.95370$39,537.00
12,000$3.91013$46,921.56
Manufacturers Standard Package