
SG-210STF 10.0000ML5 | |
|---|---|
DigiKey Part Number | 114-SG-210STF10.0000ML5TR-ND - Tape & Reel (TR) 114-SG-210STF10.0000ML5CT-ND - Cut Tape (CT) 114-SG-210STF10.0000ML5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 10.0000ML5 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.94100 | $49.41 |
| 25 | $4.67640 | $116.91 |
| 50 | $4.48240 | $224.12 |
| 100 | $4.29660 | $429.66 |
| 250 | $4.06308 | $1,015.77 |
| 500 | $3.89486 | $1,947.43 |
| 1,000 | $3.73379 | $3,733.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.46142 | $10,384.26 |
| 6,000 | $3.31839 | $19,910.34 |
| 9,000 | $3.23753 | $29,137.77 |
| 15,000 | $3.13848 | $47,077.20 |
| 21,000 | $3.07494 | $64,573.74 |






