
SG-210STF 10.0000ML3 | |
---|---|
DigiKey Part Number | 114-SG-210STF10.0000ML3TR-ND - Tape & Reel (TR) 114-SG-210STF10.0000ML3CT-ND - Cut Tape (CT) 114-SG-210STF10.0000ML3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 10.0000ML3 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.59000 | $19.59 |
10 | $17.03200 | $170.32 |
25 | $16.10160 | $402.54 |
50 | $15.43660 | $771.83 |
100 | $14.79870 | $1,479.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.99540 | $3,498.85 |
500 | $13.41700 | $6,708.50 |
750 | $13.09009 | $9,817.57 |
1,250 | $12.68973 | $15,862.16 |
1,750 | $12.43286 | $21,757.51 |
2,500 | $12.16637 | $30,415.93 |
3,000 | $12.03252 | $36,097.56 |
6,000 | $11.53697 | $69,221.82 |
6,250 | $11.50844 | $71,927.75 |