
SG-210SCH 133.3300ML | |
---|---|
DigiKey Part Number | SG-210SCH133.3300ML-ND |
Manufacturer | |
Manufacturer Product Number | SG-210SCH 133.3300ML |
Description | XTAL OSC XO 133.3300MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 133.33 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |