
S5U1C17M25T2100 | |
---|---|
DigiKey Part Number | 114-S5U1C17M25T2100-ND |
Manufacturer | |
Manufacturer Product Number | S5U1C17M25T2100 |
Description | EVALUATION BOARD FOR S1C17M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | S1C17M25 - S1C17 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | S1C17 | |
Platform | - | |
Utilized IC / Part | S1C17M25 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $438.14000 | $438.14 |