
S2D13P04B00B100-240 | |
---|---|
DigiKey Part Number | S2D13P04B00B100-240-ND |
Manufacturer | |
Manufacturer Product Number | S2D13P04B00B100-240 |
Description | IC VIDEO GRAPHIC CNTL 121FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Interface IC I2C, SPI NTSC, PAL 121-PFBGA (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Interface | |
Applications | Video Display | |
Standards | NTSC, PAL | |
Control Interface | I2C, SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-PFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $185.65871 | $44,558.09 |