
S1V30120F01A100 | |
---|---|
DigiKey Part Number | S1V30120F01A100-ND |
Manufacturer | |
Manufacturer Product Number | S1V30120F01A100 |
Description | IC VOICE PROCESSOR 64TQFP |
Customer Reference | |
Detailed Description | Audio Voice Processing Unit (VPU) 1 Channel 64-TQFP13 (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S1V30120F01A100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Voice Processing Unit (VPU) | |
Applications | Signal Mixing | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP13 (10x10) | |
Base Product Number |