
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Host Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | 40.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-QFP14 (12x12) |