S1R72V27B08H100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.00000
Datasheet
81-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1R72V27B08H100

DigiKey Part Number
S1R72V27B08H100-ND
Manufacturer
Manufacturer Product Number
S1R72V27B08H100
Description
IC CONTROLLER USB 60BGA
Customer Reference
Detailed Description
USB Host Controller USB 2.0 USB Interface 81-PFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Host Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
1.8V, 3.3V
Current - Supply
40.2mA
Operating Temperature
-40°C ~ 85°C
Package / Case
81-TFBGA
Supplier Device Package
81-PFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.